
Number
Total (€ 0.46 / piece)
€ 0.46
plus VAT.
Highlights & Details
Our service for you
Technical specifications
- Type
Radial lead
- Resistance
15 Ω
- Power rating
10 W
- Tolerance ±
5 %
- Temperature coefficient
300 ppm
- Length
48 mm
- Width
10 mm
- Height
9 mm
- Max. temperature
+250 °C
- Min. temperature
-55 °C
- Content
1 pc(s)
- Dim
(L x W x H) 48 x 10 x 9 mm
- RoHS-compliant
Yes
- Type
SQMW1015RJ
- Product type
Metal film resistor
Documents & Downloads
Datasheet
Datasheet 1677366 TE Connectivity 1623785-5 Metal film resistor 15 Ω Radial lead 10 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677366 TE Connectivity 1623785-5 Metal film resistor 15 Ω Radial lead 10 W 5 % 1 pc(s)
Information
Information 1677366 TE Connectivity 1623785-5 Metal film resistor 15 Ω Radial lead 10 W 5 % 1 pc(s)

