
Number
Minimum order quantity: 5
Total (€ 0.38 / piece)
€ 0.76
-50 %
€ 1.90
plus VAT.
Highlights & Details
Our service for you
Technical specifications
- Type
Radial lead
- Resistance
10 Ω
- Power rating
5 W
- Tolerance ±
5 %
- Temperature coefficient
300 ppm
- Length
25 mm
- Width
13 mm
- Height
9 mm
- Max. temperature
+250 °C
- Min. temperature
-55 °C
- Content
1 pc(s)
- Dim
(L x W x H) 25 x 13 x 9 mm
- RoHS-compliant
Yes
- Type
SQMW510RJ
- Product type
Metal film resistor
Documents & Downloads
Datasheet
Datasheet 1677166 TE Connectivity 1623788-2 Metal film resistor 10 Ω Radial lead 5 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677166 TE Connectivity 1623788-2 Metal film resistor 10 Ω Radial lead 5 W 5 % 1 pc(s)
Information
Information 1677166 TE Connectivity 1623788-2 Metal film resistor 10 Ω Radial lead 5 W 5 % 1 pc(s)

