
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.28
30
11% = € 0.03
€ 0.25
50
14% = € 0.04
€ 0.24
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.28 / piece)
€ 2.80
plus VAT.
Highlights & Details
Metal Film Resistor 3 W
Our service for you
Technical specifications
- Type
Axial lead
- Resistance
100 Ω
- Power rating
3 W
- Tolerance ±
5 %
- Temperature coefficient
350 ppm
- Length
16 mm
- (Ø)
5.5 mm
- Max. temperature
+235 °C
- Min. temperature
-55 °C
- Content
1 pc(s)
- Dim
(Ø x L) 5.5 mm x 16 mm
- RoHS-compliant
Yes
- Type
ROX3SJ100R
- Product type
Metal film resistor
Documents & Downloads
Datasheet
Datasheet 1677270 TE Connectivity 1625892-9 Metal film resistor 100 Ω Axial lead 3 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677270 TE Connectivity 1625892-9 Metal film resistor 100 Ω Axial lead 3 W 5 % 1 pc(s)
Information
Information 1677270 TE Connectivity 1625892-9 Metal film resistor 100 Ω Axial lead 3 W 5 % 1 pc(s)

