
Number
Highlights & Details
TE Connectivity 163086-1 Contacts To CPC Round Plug-in Connector Nominal current (details): See data sheet Pins: 1
Our service for you
Technical specifications
- Type
163086-1
- Product type
Bullet connector single contact
- Connector type
Pin
- Total no. of pins
1
- Connection
Crimp
- Content
1 pc(s)
- Max. temperature
+80 °C
- Min. temperature
-40 °C
- Nominal voltage
600 V
- Contact material
Brass tin plated
- Case material
Polyester
24 - 20
- Connection angle
180°
- Manufacturer part #
163086-1
- Industrial packaging
No
- Number of pins
1
- max. cross section
0.56 mm²
- Cross-section range
0.56 mm² (max)
- RoHS-compliant
Yes
- Series
CPC
- Material (details)
Polyester (UL 94 V 0)
- Type
Plug
- Nominal current (details)
See data sheet
- Cross section
0.20 - 0.56 mm²
- Pins
1
- Connection
-
- Temperature range
-55 - +125 °C
Documents & Downloads
Datasheet
Datasheet 749680 TE Connectivity 163086-1 Contacts To CPC Round Plug-in Connector Nominal current (details): See data sheet Pins: 1
User & Safety Instructions
User & Safety Instructions 749680 TE Connectivity 163086-1 Contacts To CPC Round Plug-in Connector Nominal current (details): See data sheet Pins: 1
Description
Scope of delivery
- individual items
- This text is machine translated.


