
Number
Highlights & Details
TE Connectivity 165008 U terminal 0.205 mm² 1.50 mm² Hole Ø=4.3 mm Partially insulated Red 1 pc(s)
- Red
- Cross section (max.): 1.50 mm²
Our service for you
Technical specifications
- Material thickness: 0.79 mm
- Product type
U terminal
- Factory colour
Red
- Thread size
M4
- Hole Ø
4.3 mm
- Insulation type
Partially insulated
- Contact material
Cathode copper, tin plated
- Content
1 pc(s)
- Manufacturer part #
165008
- Type
PLASTI GRIP
- AWG max.
16
- AWG (min.)
22
- max. cross section
1.50 mm²
- Min. cross section
0.205 mm²
- Insulation material
PVC
- Dimensions
(19.8, 16.1, 6.3, 3.7 mm)
- Cross-section range
0.205 - 1.50 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Copper, tin-plated
- Type
0165008-0
- Cross section
0.25 - 1.6 mm²
- Connection
-
- Size
M4
Documents & Downloads
Datasheet
Datasheet 749855 TE Connectivity 165008 U terminal 0.205 mm² 1.50 mm² Hole Ø=4.3 mm Partially insulated Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 749855 TE Connectivity 165008 U terminal 0.205 mm² 1.50 mm² Hole Ø=4.3 mm Partially insulated Red 1 pc(s)
Information
Information 749855 TE Connectivity 165008 U terminal 0.205 mm² 1.50 mm² Hole Ø=4.3 mm Partially insulated Red 1 pc(s)
Description
As well as a high tensile strength after processing. The conically shaped wire input sleeve enables stripped wire can easily
To introduce. The expanded insulation sleeve permits the use of a wide variety of Isilierungsdurchmesser.
This text is machine translated.

