
Number
Highlights & Details
AMP-Latch socket strip
- Total number of pins 26
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Connector type
Power strip
- Product type
Power strip
- CS
2.54 mm
- No. of rows
2
- Pins per row
13
- Total number of pins
26
- Nominal voltage
250 V AC
- Nominal current
1 A
- Contact material
Phosphorus bronze
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
1658621-6
- Dim
(L x W x H) 37.59 x 7.49 x 15.16 mm
- Coating thickness (PCB side)
1.27 µm
- Connector coating thickness
0.38 µm
- Case material
Thermoplastic
- Manufacturer part #
1658621-6
- Factory colour
Black
- Board contact surface
Tin plated
- Connector contact surface
Gold plated
- Width
7.49 mm
- Height
15.16 mm
- Length
37.59 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-65 °C
Documents & Downloads
Datasheet
Datasheet 1461160 TE Connectivity 1658621-6 Power strip Contact spacing: 2.54 mm Total number of pins: 26 No. of rows: 2 1 pc(s)
Datasheet 1461160 TE Connectivity 1658621-6 Power strip Contact spacing: 2.54 mm Total number of pins: 26 No. of rows: 2 1 pc(s)
Datasheet 1461160 TE Connectivity 1658621-6 Power strip Contact spacing: 2.54 mm Total number of pins: 26 No. of rows: 2 1 pc(s)
Datasheet 1461160 TE Connectivity 1658621-6 Power strip Contact spacing: 2.54 mm Total number of pins: 26 No. of rows: 2 1 pc(s)
Datasheet 1461160 TE Connectivity 1658621-6 Power strip Contact spacing: 2.54 mm Total number of pins: 26 No. of rows: 2 1 pc(s)
Datasheet 1461160 TE Connectivity 1658621-6 Power strip Contact spacing: 2.54 mm Total number of pins: 26 No. of rows: 2 1 pc(s)
Datasheet 1461160 TE Connectivity 1658621-6 Power strip Contact spacing: 2.54 mm Total number of pins: 26 No. of rows: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1461160 TE Connectivity 1658621-6 Power strip Contact spacing: 2.54 mm Total number of pins: 26 No. of rows: 2 1 pc(s)






