
Highlights & Details
TE Connectivity 1676151-2 Thin Film
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Thin film resistor
- Type
SMD
- Type
0805
- Resistance
10.5 kΩ
- Tolerance ±
0.1 %
- Temperature coefficient
10 ppm
- Content
1000 pc(s)
- RoHS-compliant
Yes
- Type
1676151-2
- Engineering Part No
RN73C2A10K5BTDF
- Engineering Series Name
Thin Film
- Engineering Series No
IND Devices
Documents & Downloads
Datasheet
Datasheet 2675755 TE Connectivity 1676151-2 Thin film resistor 10.5 kΩ SMD 0805 0.1 % 10 ppm 1000 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 2675755 TE Connectivity 1676151-2 Thin film resistor 10.5 kΩ SMD 0805 0.1 % 10 ppm 1000 pc(s) Tape on Full reel
Description
Surface Mount Resistors, RN 0805 10K5 0.1% 10PPM 1KRL










