
Number
Highlights & Details
TE Connectivity 1718230-1 AMP Round Plug Connector In Acc. With DIN 72585 - 7 Pin
Our service for you
Technical specifications
- Type
1718230-1
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
7
- Connection
Crimp
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+80 °C
- Min. temperature
-40 °C
- Seal
Bayonet
- Nominal voltage
230 V
- Connection angle
180°
- Manufacturer part #
1718230-1
- Number of pins
7
- RoHS-compliant
Yes
IP69/IP69K
- Series
DIN 72585
- Type
Pin case
- Connection
-
Documents & Downloads
Datasheet
Datasheet 744198 TE Connectivity 1718230-1 AMP Round Plug Connector In Acc. With DIN 72585 - 7 Pin
User & Safety Instructions
User & Safety Instructions 744198 TE Connectivity 1718230-1 AMP Round Plug Connector In Acc. With DIN 72585 - 7 Pin
Information
Information 744198 TE Connectivity 1718230-1 AMP Round Plug Connector In Acc. With DIN 72585 - 7 Pin
Description
Typical application: sensors, solenoid valves or power supply.


