
TE Connectivity 180430-2 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 90 ° Not insulated 1 pc(s)
Number
Highlights & Details
FASTON female spade connector, angled
- 6.3 mm x 0.8 mm
- 0.50 mm² - 1.50 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
6.3 mm
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Not insulated
- Connection angle
90°
- Contact material
Brass tin plated
- Content
1 pc(s)
- max. cross section
1.50 mm²
- Min. cross section
0.50 mm²
- Manufacturer part #
180430-2
- Cross-section range
0.50 - 1.50 mm²
- Size
6.3 x 0.8 mm
- Type
FASTON
- Connection
Crimp
- Connector type
Blade receptacle, straight
Documents & Downloads
Datasheet
Datasheet 808186 TE Connectivity 180430-2 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 90 ° Not insulated 1 pc(s)
User & Safety Instructions
User & Safety Instructions 808186 TE Connectivity 180430-2 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 90 ° Not insulated 1 pc(s)
Information
Information 808186 TE Connectivity 180430-2 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 90 ° Not insulated 1 pc(s)
Description
This text is machine translated.

