
Number
Technical specifications
- Approval UL.
- Product type
Microswitch
- Functions
momentary
- Connection
Print
- Operation type
Steel lever (straight)
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
30 V DC
- Switching current (max.)
0.1 A
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
12.7 mm
- Width
5.8 mm
- Height
6.7 mm
- Electrical lifespan
1000000 switch cycle
- Content
1 pc(s)
- Dim
(L x W x H) 12.7 x 5.8 x 6.7 mm
- Type
1825043-3
- Type
1 changeover
- Switching current
0.1 A
- Type
1825043-3
- Connection
Printed circuit board mounting
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 701669 TE Connectivity 1825043-3 Microswitch 1825043-3 30 V DC 0.1 A 1 x On/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 701669 TE Connectivity 1825043-3 Microswitch 1825043-3 30 V DC 0.1 A 1 x On/(On) momentary 1 pc(s)
