
Number
Highlights & Details
TE Connectivity 182655-1 CPC Accessory Nominal current (details): See data sheet Pins: -
Our service for you
Technical specifications
- Type
182655-1
- Product type
Bullet connector cable clip
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+80 °C
- Min. temperature
-25 °C
- Nominal voltage
250 V
- Cable Ø (max.)
11.51 mm
- Cable Ø up to
11.51 mm
- Case material
Thermoplastic UL94V-1
- Connection angle
180°
- Manufacturer part #
182655-1
- Cable Ø range
11.51 - 11.51 mm
- Length
35.6 mm
- (Ø)
28.7 mm
- RoHS-compliant
Yes
- Series
CPC
- Material (details)
Polyamide, UL94-1 – heat stabilized – self-extinguishing
- Nominal current (details)
See data sheet
- Pins
-
- Connection
-
- Cable diameter (details)
11.5 mm
Documents & Downloads
Datasheet
Datasheet 749870 TE Connectivity 182655-1 CPC Accessory Nominal current (details): See data sheet Pins: -
User & Safety Instructions
User & Safety Instructions 749870 TE Connectivity 182655-1 CPC Accessory Nominal current (details): See data sheet Pins: -
Description
Scope of delivery
- · Without cover
- This text is machine translated.












