
Number
Highlights & Details
TE Connectivity 182917-1 CPC Standard Pin-casings With Rectangular Flange Nominal current (details): See data sheet Pins: 4
Our service for you
Technical specifications
- Type
182917-1
- Product type
Bullet connector
- Connector type
Socket, straight
- Total no. of pins
4
- Connection
Crimp
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+80 °C
- Min. temperature
-40 °C
- Nominal voltage
600 V
- Case material
Thermoplastic UL94V-1
- Connection angle
180°
- Manufacturer part #
182917-1
- Contact size
16
- Number of pins
4
- RoHS-compliant
Yes
- Series
CPC
- Material (details)
Polyester (Ul94 V-0)
- Nominal voltage (details)
600 V AC
- Nominal current (details)
See data sheet
- Pins
4
- Connection
-
- Temperature range
-55 - +125 °C
Documents & Downloads
Datasheet
Datasheet 749871 TE Connectivity 182917-1 CPC Standard Pin-casings With Rectangular Flange Nominal current (details): See data sheet Pins
User & Safety Instructions
User & Safety Instructions 749871 TE Connectivity 182917-1 CPC Standard Pin-casings With Rectangular Flange Nominal current (details): See data sheet Pins
Description
Scope of delivery
- Without contact












