
TE Connectivity 185636-1 Bullet connector protective cap Protective cap Series (round connectors): DIN 72585 Piece 1 pc(
Number
Highlights & Details
Accessories for DIN 72585 round plug connector.
Our service for you
Technical specifications
- Type
185636-1
- Product type
Bullet connector protective cap
- Connector type
Protective cap
- Connection
Plug
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
5 A
- Min. temperature
-40 °C
- Nominal current - rounded value
5 A
- Nominal voltage
250 V
- Connection angle
180°
- Manufacturer part #
185636-1
- RoHS-compliant
Yes
IP69/IP69K
- Series
DIN 72585
- Packaging type
Piece
Documents & Downloads
Datasheet
Datasheet 1005692 TE Connectivity 185636-1 Bullet connector protective cap Protective cap Series (round connectors): DIN 72585 Piece 1 pc(
User & Safety Instructions
User & Safety Instructions 1005692 TE Connectivity 185636-1 Bullet connector protective cap Protective cap Series (round connectors): DIN 72585 Piece 1 pc(
Information
Information 1005692 TE Connectivity 185636-1 Bullet connector protective cap Protective cap Series (round connectors): DIN 72585 Piece 1 pc(





