
TE Connectivity 185792-1 Bullet connector cover and strain relief Protective cap Series (round connectors): MCP 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 1.50
6
7% = € 0.11
€ 1.39
10
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 1.50 / piece)
€ 3.00
plus VAT.
14-day return policy included
Highlights & Details
Accessories for DIN 72585 round plug connector.
Our service for you
Technical specifications
- Type
185792-1
- Product type
Bullet connector cover and strain relief
- Connector type
Protective cap
- Content
1 pc(s)
- Max. temperature
+100 °C
- Nominal current
7 A
- Min. temperature
-40 °C
- Nominal current - rounded value
7 A
- Nominal voltage
60 V
- Connection angle
180°
- Manufacturer part #
185792-1
- RoHS-compliant
Yes
IP69/IP69K
- Series
MCP
Documents & Downloads
Datasheet
Datasheet 1005698 TE Connectivity 185792-1 Bullet connector cover and strain relief Protective cap Series (round connectors): MCP 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1005698 TE Connectivity 185792-1 Bullet connector cover and strain relief Protective cap Series (round connectors): MCP 1 pc(s)
Description
This plug-connector displays its excellent electric properties through rational processing and high stress. For single hole mounting, simple processing and device plug-in is provided.Typical applications: sensors, solenoid valves or power supplies.





