
Number
Total (€ 88.23 / piece)
€ 96.64
-9 %
€ 88.23
plus VAT.
Only 1 Piece(s) available
Highlights & Details
CPC accessories
Our service for you
Technical specifications
- Type
DYNAMIC D-1000
- Product type
Bullet connector extractor
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Case material
Thermoplastic UL94V-1
- Connection angle
180°
- Manufacturer part #
1891526-1
- RoHS-compliant
Yes
- Series
DYNAMIC
- Material (details)
Polyamide, UL94-1 – heat stabilized – self-extinguishing
- Nominal current (details)
See data sheet
- Pins
-
Documents & Downloads
Datasheet
Datasheet 1369274 TE Connectivity 1891526-1 Bullet connector extractor Series (round connectors): DYNAMIC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1369274 TE Connectivity 1891526-1 Bullet connector extractor Series (round connectors): DYNAMIC 1 pc(s)
Description
Protective cover with strain relief for case sizes 11, 13, 17 and 23. Normal cable clamping range.








