
Number
Technical specifications
- Product type
Pushbutton
- Casing/button colour
Black
- Functions
momentary
- Type
without positioning/location pin
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Connection
SMD
- Switching voltage
24 V DC
- Switching current (max.)
0.05 A
- Min. temperature
-20 °C
- Max. temperature
+70 °C
- Width
4.5 mm
- Height
3.3 mm
- Electrical lifespan
100000 cycles
- Actuating force
1.6 N
- Content
1 pc(s)
- Dim
(W x H) 4.5 mm x 3.3 mm
- Type
1977067-1
- Switching voltage
24 V DC
- Switching current
50 mA
- Type
1977067-1
- Actuating force
1.6 N
- Connection
SMD
- Temperature range
-20 - +70 °C
Documents & Downloads
Datasheet
Datasheet 701766 TE Connectivity 1977067-1 1977067-1 Pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary (W x H) 4.5 mm x 3.3 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 701766 TE Connectivity 1977067-1 1977067-1 Pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary (W x H) 4.5 mm x 3.3 mm 1 pc(s)

