
Number
Highlights & Details
AMP-Latch Mark II
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Product type
Edge connector (sockets)
- Total no. of pins
26
- Connector type
Edge connector, straight
- Connector orientation
Perpendicular (to the PCB)
- No. of rows
2
- CS
2.54 mm
- Pins per row
13
- Connection
Cut & Clip
- Factory colour
Black
- Case material
PA
- Manufacturer part #
2-215911-6
- Content
1 pc(s)
- Contact material
CuSn6
- Width
37.6 mm
- Height
14.2 mm
- Length
7.3 mm
- Type
Latch Mark
30
- Dim
(L x W x H) 7.3 x 37.6 x 14.2 mm
- Connector coating thickness
0.20 µm
- Connector contact surface
Gold plated
- Number of pins
26
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1005866 TE Connectivity 2-215911-6 Edge connector (sockets) Total number of pins 26 No. of rows 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1005866 TE Connectivity 2-215911-6 Edge connector (sockets) Total number of pins 26 No. of rows 2 1 pc(s)

