
Number
Total (€ 1.08 / piece)
€ 1.08
plus VAT.
14-day return policy included
Highlights & Details
Butt connector
Our service for you
Technical specifications
- Product type
Butt joint
- Factory colour
Yellow
- Insulation type
Insulated
- Contact material
Copper
- Length
22.63 mm
- Content
1 pc(s)
- Manufacturer part #
2-323994-2
- Type
PIDG
- AWG max.
22
- AWG (min.)
26
- max. cross section
0.401 mm²
- Min. cross section
0.102 mm²
- Insulation material
PA 6.6
- Cross-section range
0.102 - 0.401 mm²
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1276394 TE Connectivity 2-323994-2 Butt joint 0.102 mm² 0.401 mm² Insulated Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1276394 TE Connectivity 2-323994-2 Butt joint 0.102 mm² 0.401 mm² Insulated Yellow 1 pc(s)
Information
Information 1276394 TE Connectivity 2-323994-2 Butt joint 0.102 mm² 0.401 mm² Insulated Yellow 1 pc(s)



