
TE Connectivity 2-520194-2 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Insulated Red 1 pc
Number
Highlights & Details
TE Connectivity 2-520194-2 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Insulated Red 1 pc(s)
- Red
- 4.8 mm x 0.8 mm
- 0.30 mm² - 0.90 mm²
Our service for you
Technical specifications
- DIN 46245,46247 and 46248, UL/CSA
- Product type
Blade receptacle
- Connector width
4.8 mm
- Factory colour
Red
- Connector thickness
0.8 mm
- Insulation type
Insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
1 pc(s)
- max. cross section
0.90 mm²
- Min. cross section
0.30 mm²
- Manufacturer part #
2-520194-2
- Insulation material
Polyamide 6.6
- Cross-section range
0.30 - 0.90 mm²
- Size
4.8 x 0.8 mm
- Temperature range
+ 105 °C
- Type
Ultra-Fast FASTON
- Insulation
Vinyl, UL94V-0
- Pins
1
Documents & Downloads
Datasheet
Datasheet 792811 TE Connectivity 2-520194-2 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Insulated Red 1 pc
User & Safety Instructions
User & Safety Instructions 792811 TE Connectivity 2-520194-2 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Insulated Red 1 pc
Information
Information 792811 TE Connectivity 2-520194-2 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.8 mm 180 ° Insulated Red 1 pc


