
Number
Highlights & Details
CPC socket housing with flange
Our service for you
Technical specifications
- Type
205840-3
- Product type
Bullet connector
- Connector type
Socket, straight
- Total no. of pins
28
- Connection
Crimp
- Factory colour
Black
- Content
1 pc(s)
- Seal
Thread: 5/8 - 20 UNEF 2A
- Nominal voltage
600 V
- Case material
Thermoplastic UL94V-1
- Connection angle
180°
- Code
A
- Manufacturer part #
205840-3
- Number of pins
28
- RoHS-compliant
Yes
- Series
CPC
Documents & Downloads
Datasheet
Datasheet 1311532 TE Connectivity 205840-3 Bullet connector Socket, straight Total number of pins: 28 Series (round connectors): CPC 1 pc(
Datasheet 1311532 TE Connectivity 205840-3 Bullet connector Socket, straight Total number of pins: 28 Series (round connectors): CPC 1 pc(
User & Safety Instructions
User & Safety Instructions 1311532 TE Connectivity 205840-3 Bullet connector Socket, straight Total number of pins: 28 Series (round connectors): CPC 1 pc(
Information
Information 1311532 TE Connectivity 205840-3 Bullet connector Socket, straight Total number of pins: 28 Series (round connectors): CPC 1 pc(
Description
Scope of delivery
- Without Contacts
- This text is machine translated.







