
Number
Highlights & Details
CPC socket housing without flange
Our service for you
Technical specifications
- Type
206036-3
- Product type
Bullet connector
- Connector type
Socket, straight
- Total no. of pins
16
- Connection
Crimp
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+125 °C
- Nominal current
13 A
- Min. temperature
-55 °C
- Nominal current - rounded value
13 A
- Seal
Thread: 15/16 20 UNEF-2A
- Nominal voltage
600 V
- Case material
Thermoplastic UL94V-1
- Connection angle
180°
- Code
A
- Manufacturer part #
206036-3
- Contact size
16
- Number of pins
16
- RoHS-compliant
Yes
- Series
CPC
- Material (details)
Polyester (Ul94 V-0)
- Nominal voltage (details)
600 V AC
- Nominal current (details)
See data sheet
- Temperature range
-55 - +125 °C
Documents & Downloads
Datasheet
Datasheet 1341066 TE Connectivity 206036-3 Bullet connector Socket, straight Total number of pins: 16 Series (round connectors): CPC 1 pc(
Datasheet 1341066 TE Connectivity 206036-3 Bullet connector Socket, straight Total number of pins: 16 Series (round connectors): CPC 1 pc(
User & Safety Instructions
User & Safety Instructions 1341066 TE Connectivity 206036-3 Bullet connector Socket, straight Total number of pins: 16 Series (round connectors): CPC 1 pc(
Information
Information 1341066 TE Connectivity 206036-3 Bullet connector Socket, straight Total number of pins: 16 Series (round connectors): CPC 1 pc(
Information 1341066 TE Connectivity 206036-3 Bullet connector Socket, straight Total number of pins: 16 Series (round connectors): CPC 1 pc(
Description
Scope of delivery
- Without contact













