
Number
Highlights & Details
CPC pin-casing with cap nut
Our service for you
Technical specifications
- Type
206060-1
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
4
- Connection
Crimp
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
5 A
- Min. temperature
-40 °C
- Nominal current - rounded value
5 A
- Seal
Thread: 5/8 - 24 UNEF 2A
- Nominal voltage
600 V
- Case material
Thermoplastic UL94V-1
- Connection angle
180°
- Code
A
- Manufacturer part #
206060-1
- Contact size
16
- Number of pins
4
- RoHS-compliant
Yes
- Series
CPC
- Material (details)
Polyester (Ul94 V-0)
- Nominal voltage (details)
600 V AC
- Nominal current (details)
See data sheet
- Temperature range
-55 - +125 °C
Documents & Downloads
Datasheet
Datasheet 1297598 TE Connectivity 206060-1 Bullet connector Plug, straight Total number of pins: 4 Series (round connectors): CPC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1297598 TE Connectivity 206060-1 Bullet connector Plug, straight Total number of pins: 4 Series (round connectors): CPC 1 pc(s)
Information
Information 1297598 TE Connectivity 206060-1 Bullet connector Plug, straight Total number of pins: 4 Series (round connectors): CPC 1 pc(s)
Information 1297598 TE Connectivity 206060-1 Bullet connector Plug, straight Total number of pins: 4 Series (round connectors): CPC 1 pc(s)
Information 1297598 TE Connectivity 206060-1 Bullet connector Plug, straight Total number of pins: 4 Series (round connectors): CPC 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Without contact












