
Number
Highlights & Details
CPC socket housing with flange
Our service for you
Technical specifications
- Type
CPC Baureihe 3
- Product type
Bullet connector
- Connector type
Socket, straight
- Total no. of pins
7
- Connection
Crimp
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+105 °C
- Nominal current
13 A
- Min. temperature
-40 °C
- Nominal current - rounded value
13 A
- Seal
1-3/8 - 18 UNEF 2A
- Nominal voltage
250 V AC
- Case material
Thermoplastic UL94V-O
- Connection angle
180°
- Manufacturer part #
206137-1
- Number of pins
7
- RoHS-compliant
Yes
- Series
CPC
Documents & Downloads
Datasheet
Datasheet 1337209 TE Connectivity 206137-1 Bullet connector Socket, straight Total number of pins: 7 Series (round connectors): CPC 1 pc(s
User & Safety Instructions
User & Safety Instructions 1337209 TE Connectivity 206137-1 Bullet connector Socket, straight Total number of pins: 7 Series (round connectors): CPC 1 pc(s
Information
Information 1337209 TE Connectivity 206137-1 Bullet connector Socket, straight Total number of pins: 7 Series (round connectors): CPC 1 pc(s
Information 1337209 TE Connectivity 206137-1 Bullet connector Socket, straight Total number of pins: 7 Series (round connectors): CPC 1 pc(s
Information 1337209 TE Connectivity 206137-1 Bullet connector Socket, straight Total number of pins: 7 Series (round connectors): CPC 1 pc(s
Description
Scope of delivery
- Without Contacts
- This text is machine translated.











