
Number
Highlights & Details
CPC pin case with coupling ring
Our service for you
Technical specifications
- Type
CPC Baureihe 3
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
7
- Connection
Crimp
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
2 A
- Min. temperature
-25 °C
- Nominal current - rounded value
2 A
- Nominal voltage
100 V AC
- Case material
Thermoplastic UL94V-O
- Connection angle
180°
- Manufacturer part #
206226-1
- Number of pins
7
- RoHS-compliant
Yes
- Series
CPC
Documents & Downloads
Datasheet
Datasheet 1337200 TE Connectivity 206226-1 Bullet connector Plug, straight Total number of pins: 7 Series (round connectors): CPC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1337200 TE Connectivity 206226-1 Bullet connector Plug, straight Total number of pins: 7 Series (round connectors): CPC 1 pc(s)
Information
Information 1337200 TE Connectivity 206226-1 Bullet connector Plug, straight Total number of pins: 7 Series (round connectors): CPC 1 pc(s)
Information 1337200 TE Connectivity 206226-1 Bullet connector Plug, straight Total number of pins: 7 Series (round connectors): CPC 1 pc(s)
Information 1337200 TE Connectivity 206226-1 Bullet connector Plug, straight Total number of pins: 7 Series (round connectors): CPC 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.











