
Number
Highlights & Details
TE Connectivity 206305-1 CPC Inverted Pin-casing With Union Nut Nominal current (details): See data sheet Pins: 37
Our service for you
Technical specifications
- Type
206305-1
- Product type
Bullet connector
- Connector type
Plug
- Total no. of pins
37
- Connection
Crimp
- Content
1 pc(s)
- Max. temperature
+80 °C
- Min. temperature
-40 °C
- Nominal voltage
600 V
- Case material
Polyester
- Connection angle
180°
- Manufacturer part #
206305-1
- Number of pins
37
- RoHS-compliant
Yes
- Series
CPC
- Material (details)
Polyester (Ul94 V-0)
- Nominal voltage (details)
600 V AC
- Nominal current (details)
See data sheet
- Pins
37
- Connection
-
- Temperature range
-55 - +125 °C
Documents & Downloads
Datasheet
Datasheet 749655 TE Connectivity 206305-1 CPC Inverted Pin-casing With Union Nut Nominal current (details): See data sheet Pins: 37
User & Safety Instructions
User & Safety Instructions 749655 TE Connectivity 206305-1 CPC Inverted Pin-casing With Union Nut Nominal current (details): See data sheet Pins: 37
Information
Information 749655 TE Connectivity 206305-1 CPC Inverted Pin-casing With Union Nut Nominal current (details): See data sheet Pins: 37
Information 749655 TE Connectivity 206305-1 CPC Inverted Pin-casing With Union Nut Nominal current (details): See data sheet Pins: 37
