

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


206838-2
Bullet connector
Socket, straight
24
Crimp
Black
1 pc(s)
+85 °C
5 A
-40 °C
5 A
Thread: 1-3/8 - 18 UNEF 2A
600 V
Thermoplastic UL94V-1
180°
A
206838-2
16
24
Yes
CPC
Polyester (Ul94 V-0)
600 V AC
See data sheet
-55 - +125 °C
Datasheet 1297596 TE Connectivity 206838-2 Bullet connector Socket, straight Total number of pins: 24 Series (round connectors): CPC 1 pc(
User & Safety Instructions 1297596 TE Connectivity 206838-2 Bullet connector Socket, straight Total number of pins: 24 Series (round connectors): CPC 1 pc(
Information 1297596 TE Connectivity 206838-2 Bullet connector Socket, straight Total number of pins: 24 Series (round connectors): CPC 1 pc(
Information 1297596 TE Connectivity 206838-2 Bullet connector Socket, straight Total number of pins: 24 Series (round connectors): CPC 1 pc(
Information 1297596 TE Connectivity 206838-2 Bullet connector Socket, straight Total number of pins: 24 Series (round connectors): CPC 1 pc(
Certificate 1297596 TE Connectivity 206838-2 Bullet connector Socket, straight Total number of pins: 24 Series (round connectors): CPC 1 pc(