
Number
Highlights & Details
CPC accessories
Our service for you
Technical specifications
- Type
207008-5
- Product type
Bullet connector cable clip
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
5 A
30 A
- Min. temperature
-25 °C
- Nominal current - rounded value
NaN A
- Nominal voltage
250 V
- Cable Ø (max.)
17.86 mm
- Cable Ø up to
17.86 mm
- Case material
Thermoplastic UL94V-1
- Connection angle
180°
- Manufacturer part #
207008-5
- Cable Ø range
17.86 - 17.86 mm
- Length
39.62 mm
- (Ø)
28.73 mm
- RoHS-compliant
Yes
- Series
CPC
- Material (details)
Polyamide, UL94-1 – heat stabilized – self-extinguishing
- Nominal current (details)
See data sheet
- Pins
-
Documents & Downloads
Datasheet
Datasheet 1369303 TE Connectivity 207008-5 Bullet connector cable clip Series (round connectors): CPC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1369303 TE Connectivity 207008-5 Bullet connector cable clip Series (round connectors): CPC 1 pc(s)
Information
Information 1369303 TE Connectivity 207008-5 Bullet connector cable clip Series (round connectors): CPC 1 pc(s)








