
Number
Highlights & Details
Our service for you
Technical specifications
- Type
208470-1
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
37
- Content
1 pc(s)
- Case material
Metal
- Connection angle
180°
- Manufacturer part #
208470-1
- Contact size
28
- Number of pins
37
- RoHS-compliant
Yes
- Series
CPC
Documents & Downloads
Datasheet
Datasheet 1713586 TE Connectivity 208470-1 Bullet connector Plug, straight Total number of pins: 37 Series (round connectors): CPC 1 pc(s)
Datasheet 1713586 TE Connectivity 208470-1 Bullet connector Plug, straight Total number of pins: 37 Series (round connectors): CPC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1713586 TE Connectivity 208470-1 Bullet connector Plug, straight Total number of pins: 37 Series (round connectors): CPC 1 pc(s)








