
Highlights & Details
TE CONNECTIVITY 2108991-1
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Antenna
- Mounting type
Surface-mount
- Min. frequency
698 MHz
- Max. frequency
960 MHz
- Length
18 mm
- Width
9 mm
- Height
1.57 mm
- Manufacturer part #
2108991-1
- Type
2108991-1
- Content
1 pc(s)
- Dim
(L x W x H) 18 x 9 x 1.57 mm
- Polarisation
Linear
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3367409 TE Connectivity 2108991-1 Antenna (L x W x H) 18 x 9 x 1.57 mm 1 pc(s) Tape on Full reel
Datasheet 3367409 TE Connectivity 2108991-1 Antenna (L x W x H) 18 x 9 x 1.57 mm 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3367409 TE Connectivity 2108991-1 Antenna (L x W x H) 18 x 9 x 1.57 mm 1 pc(s) Tape on Full reel
Information
Information 3367409 TE Connectivity 2108991-1 Antenna (L x W x H) 18 x 9 x 1.57 mm 1 pc(s) Tape on Full reel
