
Highlights & Details
TE CONNECTIVITY 2108994-1
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Antenna
- Mounting type
Surface-mount
- Min. frequency
698 MHz
- Max. frequency
2700 MHz
- Length
40 mm
- Width
10 mm
- Height
3.18 mm
- Manufacturer part #
2108994-1
- Type
2108994-1
- Content
1 pc(s)
- Dim
(L x W x H) 40 x 10 x 3.18 mm
- Polarisation
Linear
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3367255 TE Connectivity 2108994-1 Antenna (L x W x H) 40 x 10 x 3.18 mm 1 pc(s) Tape on Full reel
Datasheet 3367255 TE Connectivity 2108994-1 Antenna (L x W x H) 40 x 10 x 3.18 mm 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3367255 TE Connectivity 2108994-1 Antenna (L x W x H) 40 x 10 x 3.18 mm 1 pc(s) Tape on Full reel
Information
Information 3367255 TE Connectivity 2108994-1 Antenna (L x W x H) 40 x 10 x 3.18 mm 1 pc(s) Tape on Full reel
