

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



211398-1
Bullet connector
Sleeve socket
7
Crimp
Black
1 pc(s)
+85 °C
5 A
-40 °C
5 A
Thread: 3/4 - 20 UNEF 2A
600 V
Thermoplastic UL94V-1
180°
A
211398-1
16
7
Yes
CPC
Polyester (Ul94 V-0)
600 V AC
See data sheet
-55 - +125 °C
Datasheet 1297606 TE Connectivity 211398-1 Bullet connector Sleeve socket Total number of pins: 7 Series (round connectors): CPC 1 pc(s)
User & Safety Instructions 1297606 TE Connectivity 211398-1 Bullet connector Sleeve socket Total number of pins: 7 Series (round connectors): CPC 1 pc(s)
Information 1297606 TE Connectivity 211398-1 Bullet connector Sleeve socket Total number of pins: 7 Series (round connectors): CPC 1 pc(s)
Information 1297606 TE Connectivity 211398-1 Bullet connector Sleeve socket Total number of pins: 7 Series (round connectors): CPC 1 pc(s)
Information 1297606 TE Connectivity 211398-1 Bullet connector Sleeve socket Total number of pins: 7 Series (round connectors): CPC 1 pc(s)