
Number
Highlights & Details
TE Connectivity 211870-2 CPC Accessory Nominal current (details): See data sheet Pins: -
Our service for you
Technical specifications
- Type
211870-2
- Product type
Bullet connector protective cap
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+80 °C
- Min. temperature
-25 °C
- Case material
Thermoplastic UL94V-1
- Connection angle
180°
- Manufacturer part #
211870-2
- Dimensions
A x B: 9,14 x 26,80 mm
- Length
26.80 mm
- (Ø)
9.14 mm
- RoHS-compliant
Yes
- Series
CPC
- Material (details)
Polyamide, UL94-1 – heat stabilized – self-extinguishing
- Nominal current (details)
See data sheet
- Pins
-
- Connection
-
Documents & Downloads
Datasheet
Datasheet 749978 TE Connectivity 211870-2 CPC Accessory Nominal current (details): See data sheet Pins: -
User & Safety Instructions
User & Safety Instructions 749978 TE Connectivity 211870-2 CPC Accessory Nominal current (details): See data sheet Pins: -
Description
Scope of delivery
- Seal and safety band.
- This text is machine translated.










