
TE Connectivity 2120952-1 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 8 1 pc(s)
Highlights & Details
M12 sensor/actuator connector, plug, straight
Our service for you
Technical specifications
- Cable diameter 5.5 - 9 mm
- Type
2120952-1
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
Customisable
- No. of pins
8
- Nominal voltage
50 V AC
60 V DC
- Nominal current
0.50 A
- Nominal current - rounded value
500 mA
- Connector cross-section (max.)
0.75 mm²
- Connection
Soldering
- Thread type connection side
M12
- Contact material
CuZn (brass)
IP67
- Features
Shielded
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
2120952-1
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1403291 TE Connectivity 2120952-1 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1403291 TE Connectivity 2120952-1 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 8 1 pc(s)





