
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
14-day return policy included
Highlights & Details
CPC accessories
Our service for you
Technical specifications
- Type
213485-1
- Product type
Bullet connector protective cap
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
5 A
- Min. temperature
-25 °C
- Nominal current - rounded value
5 A
- Nominal voltage
250 V
- Case material
Thermoplastic UL94V-1
- Connection angle
180°
- Manufacturer part #
213485-1
- (Ø)
26.8 mm
- RoHS-compliant
Yes
- Series
CPC
- Material (details)
Polyamide, UL94-1 – heat stabilized – self-extinguishing
- Nominal current (details)
See data sheet
- Pins
-
Documents & Downloads
Datasheet
Datasheet 1369307 TE Connectivity 213485-1 Bullet connector protective cap Series (round connectors): CPC 1 pc(s)
Information
Information 1369307 TE Connectivity 213485-1 Bullet connector protective cap Series (round connectors): CPC 1 pc(s)
Description
Protective cover with strain relief for case sizes 11, 13, 17 and 23. Normal cable clamping range.








