
Number
Highlights & Details
CPC Socket casing with rectangular flange
Our service for you
Technical specifications
- Type
213864-1
- Product type
Bullet connector
- Connector type
Sleeve socket
- Total no. of pins
37
- Connection
Crimp
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Seal
Thread: 15/16 20 UNEF-2A
- Nominal voltage
600 V
- Case material
Thermoplastic UL94V-1
- Connection angle
180°
- Code
A
- Manufacturer part #
213864-1
- Contact size
16
- Number of pins
37
- RoHS-compliant
Yes
- Series
CPC
- Material (details)
Polyester (Ul94 V-0)
- Nominal voltage (details)
600 V AC
- Nominal current (details)
See data sheet
- Temperature range
-55 - +125 °C
Documents & Downloads
Datasheet
Datasheet 1341089 TE Connectivity 213864-1 Bullet connector Sleeve socket Total number of pins: 37 Series (round connectors): CPC 1 pc(s)
Datasheet 1341089 TE Connectivity 213864-1 Bullet connector Sleeve socket Total number of pins: 37 Series (round connectors): CPC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1341089 TE Connectivity 213864-1 Bullet connector Sleeve socket Total number of pins: 37 Series (round connectors): CPC 1 pc(s)
Information
Information 1341089 TE Connectivity 213864-1 Bullet connector Sleeve socket Total number of pins: 37 Series (round connectors): CPC 1 pc(s)
Information 1341089 TE Connectivity 213864-1 Bullet connector Sleeve socket Total number of pins: 37 Series (round connectors): CPC 1 pc(s)
Description
Scope of delivery
- Without contact













