
Highlights & Details
TE CONNECTIVITY 2344654-3
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Antenna
- Mounting type
Adhesive
- Min. frequency
2400 MHz
- Max. frequency
5950 MHz
- Length
30 mm
- Width
9.5 mm
- Height
1 mm
- Manufacturer part #
2344654-3
- Type
2344654-3
- Content
1 pc(s)
- Dim
(Ø x H) 1.13 mm x 1 mm
- Cable length
0.15 m
- Polarisation
Linear
- (Ø)
1.13 mm
- Protocol
BT
Wi-Fi
Zigbee
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3367340 TE Connectivity 2344654-3 Antenna (Ø x H) 1.13 mm x 1 mm 1 pc(s) Bag
Datasheet 3367340 TE Connectivity 2344654-3 Antenna (Ø x H) 1.13 mm x 1 mm 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 3367340 TE Connectivity 2344654-3 Antenna (Ø x H) 1.13 mm x 1 mm 1 pc(s) Bag
Information
Information 3367340 TE Connectivity 2344654-3 Antenna (Ø x H) 1.13 mm x 1 mm 1 pc(s) Bag
