
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.92
10
7% = € 0.14
€ 1.78
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.92 / piece)
€ 1.92
plus VAT.
14-day return policy included
Highlights & Details
PCB Terminal
- Content 1 pc(s)
Our service for you
Technical specifications
- Type
282834-3
- Product type
Screw terminal
- CS
2.54 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Series
Buchanan
- Min. stripping length
10 mm
- Stripping length (max.)
10 mm
- Connection
Screw terminal
Print
- Nominal current
10 A
- Cross section (flexible) (min.)
1.4 mm²
- Nominal current - rounded value
10 A
- Cross section (inflexible) (min.)
0.05 mm²
- Cross section (flexible) (max.)
1.4 mm²
- Cross section (inflexible) (max.)
0.05 mm²
- AWG (min.)
30
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
16
- Contact material
Brass tin plated
- Enclosure material
Polyamide 6.6
- Factory colour
Green
- Wire protection
Yes
- Weight
1.751
- Manufacturer part #
282834-3
- Content
1 pc(s)
- Nominal voltage
150 V AC
Documents & Downloads
Datasheet
Datasheet 1430091 TE Connectivity 282834-3 Screw terminal 1.4 mm² Number of pins 3 Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1430091 TE Connectivity 282834-3 Screw terminal 1.4 mm² Number of pins 3 Green 1 pc(s)



