
Number
Total (€ 2.76 / piece)
€ 2.76
plus VAT.
14-day return policy included
Highlights & Details
PCB Terminal
Our service for you
Technical specifications
- Type
282836-8
- Product type
Screw terminal
- Features
Stackable
- CS
5 mm
- No. of rows
1
- Pins per row
8
- Number of pins
8
- Series
Buchanan
- Min. stripping length
10 mm
- Stripping length (max.)
10 mm
- Connection
Screw terminal
Print
- Nominal current
13.5 A
- Cross section (flexible) (min.)
0.05 mm²
- Nominal current - rounded value
13.5 A
- Cross section (inflexible) (min.)
0.05 mm²
- Cross section (flexible) (max.)
1.31 mm²
- Cross section (inflexible) (max.)
1.31 mm²
- AWG (min.)
30
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
16
- Contact material
Brass tin plated
- Enclosure material
Polyamide 6.6
- Factory colour
Green
- Wire protection
Yes
- Weight
6.873
- Manufacturer part #
282836-8
- Content
1 pc(s)
- Nominal voltage
300 V AC
Documents & Downloads
Datasheet
Datasheet 1421680 TE Connectivity 282836-8 Screw terminal 1.31 mm² Number of pins 8 Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1421680 TE Connectivity 282836-8 Screw terminal 1.31 mm² Number of pins 8 Green 1 pc(s)



