
Number
Minimum order quantity: 2
Total (€ 0.69 / piece)
€ 1.38
plus VAT.
14-day return policy included
Highlights & Details
PCB Terminal
Our service for you
Technical specifications
- Type
282837-3
- Product type
Screw terminal
- Features
Stackable
- CS
5.08 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Series
Buchanan
- Min. stripping length
10 mm
- Stripping length (max.)
10 mm
- Connection
Screw terminal
Print
- Nominal current
13.5 A
- Cross section (flexible) (min.)
0.05 mm²
- Nominal current - rounded value
13.5 A
- Cross section (inflexible) (min.)
0.05 mm²
- Cross section (flexible) (max.)
1.40 mm²
- Cross section (inflexible) (max.)
1.40 mm²
- AWG (min.)
28
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
16
- Contact material
Brass tin plated
- Enclosure material
Polyamide 6.6
- Factory colour
Green
- Wire protection
Yes
- Weight
2.596
- Manufacturer part #
282837-3
- Content
1 pc(s)
- Nominal voltage
300 V AC
Documents & Downloads
Datasheet
Datasheet 1421685 TE Connectivity 282837-3 Screw terminal 1.40 mm² Number of pins 3 Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1421685 TE Connectivity 282837-3 Screw terminal 1.40 mm² Number of pins 3 Green 1 pc(s)



