
TE Connectivity 3-2273124-4 Sensor/actuator cable M8 Socket, right angle, Plug, straight 1.50 m No. of pins (RJ): 3 1 pc
Number
Highlights & Details
Sensor/actuator cable
Our service for you
Technical specifications
- Type
3-2273124-4
- Product type
Sensor/actuator cable
- Connector type
Socket, right angle
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M8 socket, right angle
- Connection side B
M8 plug, straight
- No. of pins
3
- Cable length
1.50 m
- Jacket material
PUR
- Nominal voltage
24 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Cross-section (sensor/actuator wiring)
0.326 mm²
- Factory colour
Blue
- Thread type connection side
M8
- Cable colour
Black
- Features
+ LED
- Min. temperature
-40 °C
- Max. temperature
+90 °C
- Manufacturer part #
3-2273124-4
- Industrial packaging
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Cable diameter (details)
4.10 mm
Documents & Downloads
Datasheet
Datasheet 1708274 TE Connectivity 3-2273124-4 Sensor/actuator cable M8 Socket, right angle, Plug, straight 1.50 m No. of pins (RJ): 3 1 pc
User & Safety Instructions
User & Safety Instructions 1708274 TE Connectivity 3-2273124-4 Sensor/actuator cable M8 Socket, right angle, Plug, straight 1.50 m No. of pins (RJ): 3 1 pc


