
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.36
50
8% = € 0.03
€ 0.33
100
11% = € 0.04
€ 0.32
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.36 / piece)
€ 0.36
plus VAT.
14-day return policy included
Highlights & Details
Butt connector
Our service for you
Technical specifications
- In accordance with MIL-T-10727
- Product type
Butt joint
- Factory colour
Metal
- Insulation type
Not insulated
- Contact material
Copper silver plated
- Length
14.4 mm
- Content
1 pc(s)
- Manufacturer part #
31819
- Type
SOLISTRAND
- AWG max.
14
- AWG (min.)
16
- max. cross section
2.60 mm²
- Min. cross section
1 mm²
- Outside Ø
4.19 mm
- Inside diameter
2.16 mm
- Cross-section range
1 - 2.60 mm²
- RoHS-compliant
Yes
- Wall thickness (details)
0.79 mm
16 - 14
Documents & Downloads
Datasheet
Datasheet 808295 TE Connectivity 31819 Butt joint 1 mm² 2.60 mm² Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 808295 TE Connectivity 31819 Butt joint 1 mm² 2.60 mm² Not insulated Metal 1 pc(s)
Information
Information 808295 TE Connectivity 31819 Butt joint 1 mm² 2.60 mm² Not insulated Metal 1 pc(s)
Description
The proven W-crimp in connection with a via the processing tool precisely controlled pressure during the crimping process allows the use of a short crimp range. This special feature makes it possible to use the solistrand connector also there where the space is not optimal. The solistrand cable lugs are made of highly conductive copper and to improve the corrosion resistance electrolytically tin-plated. The full circumference crimping area, on the inside of mehrfaxch-ribbed and ensures a maximum electrical contact as well as a high tensile strength of the finished connection. The tapered sleeve form allows the conductor conical.
This text is machine translated.
This text is machine translated.

