
Number
Total (€ 0.32 / piece)
€ 0.32
plus VAT.
14-day return policy included
Highlights & Details
Ring cable lug PIDG
- 0.205 - 1.60 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M2.5
- Hole Ø
2.84 mm
- Insulation type
Partially insulated
- Factory colour
Red
- Content
1 pc(s)
- Contact material
Copper silver plated
- Manufacturer part #
31880
- Type
PIDG
- AWG max.
16
- AWG (min.)
22
- max. cross section
1.60 mm²
- Min. cross section
0.205 mm²
- Insulation material
Polyamide
- Cross-section range
0.205 - 1.60 mm²
- RoHS-compliant
Yes
- Support sleeve
Yes
- Material (details)
Galvanic tinned copper
Documents & Downloads
Datasheet
Datasheet 808611 TE Connectivity 31880 Ring terminal Cross section (max.)=1.60 mm² Hole Ø=2.84 mm Partially insulated Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 808611 TE Connectivity 31880 Ring terminal Cross section (max.)=1.60 mm² Hole Ø=2.84 mm Partially insulated Red 1 pc(s)
Description
This ring tongues offers reliable connections.



