
Number
Highlights & Details
Crimp-Sto butt connectors
Our service for you
Technical specifications
- Product type
Butt joint
- Factory colour
Red
- Insulation type
Insulated
- Contact material
Copper
- Length
32.13 mm
- Content
1 pc(s)
- Manufacturer part #
320559
- Type
PIDG
- AWG max.
16
- AWG (min.)
22
- max. cross section
1.6 mm²
- Min. cross section
0.25 mm²
- Insulation material
Polyamide
- Cross-section range
0.25 - 1.6 mm²
- RoHS-compliant
Yes
- Features
+ peephole
- Temperature range
-55 - +105 °C
- Cross section
0.25 - 1.6 mm²
22 - 16
Documents & Downloads
Datasheet
Datasheet 808692 TE Connectivity 320559 Butt joint + peephole 0.25 mm² 1.6 mm² Insulated Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 808692 TE Connectivity 320559 Butt joint + peephole 0.25 mm² 1.6 mm² Insulated Red 1 pc(s)
Information
Information 808692 TE Connectivity 320559 Butt joint + peephole 0.25 mm² 1.6 mm² Insulated Red 1 pc(s)
Description
· PIDG spade connectors and connectors meet the requirements according to MIL-T-7928.
· On the tongue of the connector is the usable conductor cross-section area.
· The multiple innenrillung of the crimp range ensures maximum electrical contact as well as a high tensile strength.
· Copper sleeve guarantees complete wire insulation support and provides for a bend in any direction without wire insulation or conductor to damage.
· Insulating sleeve and processing tool according to corresponding conductor cross-color-coded to facilitate the assignment.
This text is machine translated.

