
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.31
50
6% = € 0.02
€ 0.29
100
13% = € 0.04
€ 0.27
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.31 / piece)
€ 0.31
plus VAT.
14-day return policy included
Highlights & Details
TE Connectivity 320565 Ring terminal Cross section (max.)=2.60 mm² Hole Ø=4.17 mm Partially insulated Blue 1 pc(s)
- 1 - 2.60 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M4
- Hole Ø
4.17 mm
- Insulation type
Partially insulated
- Factory colour
Blue
- Content
1 pc(s)
- Contact material
Copper silver plated
- Manufacturer part #
320565
- Type
PIDG
- AWG max.
14
- AWG (min.)
16
- max. cross section
2.60 mm²
- Min. cross section
1 mm²
- Insulation material
Polyamide
- Cross-section range
1 - 2.60 mm²
- RoHS-compliant
Yes
- Support sleeve
Yes
- Material (details)
Galvanic tinned copper
Documents & Downloads
Datasheet
Datasheet 808627 TE Connectivity 320565 Ring terminal Cross section (max.)=2.60 mm² Hole Ø=4.17 mm Partially insulated Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 808627 TE Connectivity 320565 Ring terminal Cross section (max.)=2.60 mm² Hole Ø=4.17 mm Partially insulated Blue 1 pc(s)
Description
This ring tongues offers reliable connections.



