
Number
Highlights & Details
Ring cable lug with closed sleeve
- 0.206 - 1.605 mm²
Our service for you
Technical specifications
- Material thickness: 0.79 mm
- Product type
Ring terminal
- Thread size
M8
- Hole Ø
7.92 mm
- Insulation type
Partially insulated
- Factory colour
Red
- Content
1 pc(s)
- Contact material
Copper
- Manufacturer part #
320572
- Type
PIDG
- AWG max.
16
- AWG (min.)
22
- max. cross section
1.605 mm²
- Min. cross section
0.206 mm²
- Insulation material
PA 6.6
- Dimensions
(L x E x C x W) (27.38 x 21.36 x 11.10 x 11.91) mm
- Cross-section range
0.206 - 1.605 mm²
- RoHS-compliant
Yes
- Support sleeve
Yes
Documents & Downloads
Datasheet
Datasheet 1276332 TE Connectivity 320572 Ring terminal Cross section (max.)=1.605 mm² Hole Ø=7.92 mm Partially insulated Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1276332 TE Connectivity 320572 Ring terminal Cross section (max.)=1.605 mm² Hole Ø=7.92 mm Partially insulated Red 1 pc(s)
Information
Information 1276332 TE Connectivity 320572 Ring terminal Cross section (max.)=1.605 mm² Hole Ø=7.92 mm Partially insulated Red 1 pc(s)






