
Number
Total (€ 0.32 / piece)
€ 0.32
plus VAT.
14-day return policy included
Highlights & Details
PLASTI-GRIP Push connector
Our service for you
Technical specifications
- Product type
Butt joint
- Factory colour
Yellow
- Insulation type
Insulated
- Contact material
Copper silver plated
- Length
15.75 mm
- Content
1 pc(s)
- Manufacturer part #
321026
- Type
PLASTI GRIP
- AWG max.
22
- AWG (min.)
26
- Min. cross section
0.10 mm²
- Inside diameter
2.6 mm
- Insulation material
PVC
- Cross-section range
0.10 mm² (min)
- RoHS-compliant
Yes
- Material (details)
Cable lug: Copper tin plated
- Cross section
0.1 - 0.4 mm²
Documents & Downloads
Datasheet
Datasheet 808236 TE Connectivity 321026 Butt joint 0.10 mm² Insulated Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 808236 TE Connectivity 321026 Butt joint 0.10 mm² Insulated Yellow 1 pc(s)
Information
Information 808236 TE Connectivity 321026 Butt joint 0.10 mm² Insulated Yellow 1 pc(s)



