
Number
Highlights & Details
TE Connectivity 33462 Ring terminal Cross section (max.)=10.50 mm² Hole Ø=8.3 mm Not insulated Metal 1 pc(s)
- Cross section (details): 6.70 - 10.5
Our service for you
Technical specifications
- In accordance with MIL-T-10727
- Material thickness: 1.22 mm
- Product type
Ring terminal
- Thread size
M8
- Hole Ø
8.3 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Copper silver plated
- Manufacturer part #
33462
- Type
SOLISTRAND
- AWG max.
8
- max. cross section
10.50 mm²
- Min. cross section
6.604 mm²
- Dimensions
(L x E x C x W) (29.7 x 22.1 x 13.5 x 15.1) mm
- Cross-section range
6.604 - 10.50 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Copper tin-plated
- Type
A
- Cross section
6.70 - 10.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 732736 TE Connectivity 33462 Ring terminal Cross section (max.)=10.50 mm² Hole Ø=8.3 mm Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 732736 TE Connectivity 33462 Ring terminal Cross section (max.)=10.50 mm² Hole Ø=8.3 mm Not insulated Metal 1 pc(s)
Information
Information 732736 TE Connectivity 33462 Ring terminal Cross section (max.)=10.50 mm² Hole Ø=8.3 mm Not insulated Metal 1 pc(s)



