
Number
Highlights & Details
Parallel connector SOLISTRAND
Our service for you
Technical specifications
- In accordance with MIL-T-10727
- Product type
Parallel connector
- Factory colour
Metal
- Insulation type
Not insulated
- Contact material
Copper silver plated
- Length
7.65 mm
- Content
1 pc(s)
- Manufacturer part #
34130
- Type
SOLISTRAND
- AWG max.
16
- AWG (min.)
22
- max. cross section
1.60 mm²
- Min. cross section
0.205 mm²
- Outside Ø
3.58 mm
- Inside diameter
1.55 mm
- Cross-section range
0.205 - 1.60 mm²
- RoHS-compliant
Yes
- Wall thickness (details)
0.79 mm
Documents & Downloads
Datasheet
Datasheet 808304 TE Connectivity 34130 Parallel connector 0.205 mm² 1.60 mm² Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 808304 TE Connectivity 34130 Parallel connector 0.205 mm² 1.60 mm² Not insulated Metal 1 pc(s)
Information
Information 808304 TE Connectivity 34130 Parallel connector 0.205 mm² 1.60 mm² Not insulated Metal 1 pc(s)

