
Number
Highlights & Details
Parallel connector SOLISTRAND
Our service for you
Technical specifications
- In accordance with MIL-T-10727
- Product type
Parallel connector
- Factory colour
Metal
- Insulation type
Not insulated
- Contact material
Copper silver plated
- Length
8.71 mm
- Content
1 pc(s)
- Manufacturer part #
34138
- Type
SOLISTRAND
- AWG max.
10
- AWG (min.)
12
- max. cross section
6.60 mm²
- Min. cross section
2.70 mm²
- Outside Ø
5.74 mm
- Inside diameter
3.28 mm
- Cross-section range
2.70 - 6.60 mm²
- RoHS-compliant
Yes
- Wall thickness (details)
0.99 mm
12 -10
Documents & Downloads
Datasheet
Datasheet 808306 TE Connectivity 34138 Parallel connector 2.70 mm² 6.60 mm² Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 808306 TE Connectivity 34138 Parallel connector 2.70 mm² 6.60 mm² Not insulated Metal 1 pc(s)
Information
Information 808306 TE Connectivity 34138 Parallel connector 2.70 mm² 6.60 mm² Not insulated Metal 1 pc(s)

