
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.39
21
10% = € 0.04
€ 0.35
35
13% = € 0.05
€ 0.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.39 / piece)
€ 2.73
plus VAT.
14-day return policy included
Highlights & Details
TE Connectivity 34140 Ring terminal Cross section (max.)=1.60 mm² Hole Ø=2.36 mm Partially insulated Red 1 pc(s)
- 0.205 - 1.60 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M2
- Hole Ø
2.36 mm
- Insulation type
Partially insulated
- Factory colour
Red
- Content
1 pc(s)
- Contact material
Copper silver plated
- Manufacturer part #
34140
- Type
PLASTI GRIP
- AWG max.
16
- AWG (min.)
22
- max. cross section
1.60 mm²
- Min. cross section
0.205 mm²
- Insulation material
PVC
- Cross-section range
0.205 - 1.60 mm²
- RoHS-compliant
Yes
- Support sleeve
No
Documents & Downloads
Datasheet
Datasheet 808203 TE Connectivity 34140 Ring terminal Cross section (max.)=1.60 mm² Hole Ø=2.36 mm Partially insulated Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 808203 TE Connectivity 34140 Ring terminal Cross section (max.)=1.60 mm² Hole Ø=2.36 mm Partially insulated Red 1 pc(s)
Description
The basic material is a highly conductive copper, electrolytically tin-plated, in order to ensure anti-corrosion paint potentiometer On the tongue of the connector is the usable conductor cross-section area. The multiple innenrillung of the crimp range ensures maximum electrical contact as well as a high tensile strength after processing. The conically shaped wire input wire can easily introduce sleeve enables stripped. The expanded insulation sleeve permits the use of a wide variety of Isilierungsdurchmesser.
This text is machine translated.
This text is machine translated.




